CTS21MC12MM50VH vs CTS21MC12UF20%50VH feature comparison

CTS21MC12MM50VH Firadec

Buy Now Datasheet

CTS21MC12UF20%50VH Firadec

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer FIRADEC FIRADEC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 12 µF 12 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.5 mm 7.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 210 mΩ 210 mΩ
Length 18.2 mm 18.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Base Number Matches 2 2

Compare CTS21MC12MM50VH with alternatives

Compare CTS21MC12UF20%50VH with alternatives