CTS21MC12MM50V
vs
CTS21MC12UF20%50V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
FIRADEC
Package Description
,
,
Reach Compliance Code
compliant
compliant
Capacitance
12 µF
12 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.5 mm
7.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
210 mΩ
210 mΩ
JESD-609 Code
e0
Leakage Current
0.003 mA
0.003 mA
Length
18.2 mm
18.2 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-39006/09
Surface Mount
NO
NO
Tan Delta
0.03@1KHz
0.03
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
2
2
ECCN Code
EAR99
Additional Feature
STANDARD: MIL-PRF-39003/09
Ripple Current
1300 mA
Compare CTS21MC12MM50V with alternatives
Compare CTS21MC12UF20%50V with alternatives