CTS21D826M020 vs CTS21MD82UF20%20V feature comparison

CTS21D826M020 EXXELIA Group

Buy Now Datasheet

CTS21MD82UF20%20V Firadec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP FIRADEC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 82 µF 82 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.1 mm 9.1 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 85 mΩ 85 mΩ
Length 20.8 mm 20.8 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Base Number Matches 1 2
Additional Feature STANDARD: MIL-PRF-39003/09
Leakage Current 0.008 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Ripple Current 2500 mA
Surface Mount NO
Tan Delta 0.06
Terminal Shape WIRE

Compare CTS21D826M020 with alternatives

Compare CTS21MD82UF20%20V with alternatives