CTS20A3.3UF20%6.3V
vs
CTS20A3.3MM6.3V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
FIRADEC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: CECC30201-022
|
|
Capacitance |
3.3 µF
|
3.3 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.002 mA
|
0.002 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Polarity |
NON-POLARIZED
|
NON-POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.06
|
0.06
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|