CTS1MA0.22MM100V vs CTS13EGB0.2220100 feature comparison

CTS1MA0.22MM100V EXXELIA Group

Buy Now Datasheet

CTS13EGB0.2220100 EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 0.22 µF 0.22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0003 mA 0.001 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Tan Delta 0.02 0.06
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Additional Feature STANDARD: CECC-30200

Compare CTS1MA0.22MM100V with alternatives

Compare CTS13EGB0.2220100 with alternatives