CTS1C12UF20%50V vs CTS21MC12UF20%50VH(SPE0717) feature comparison

CTS1C12UF20%50V EXXELIA Group

Buy Now Datasheet

CTS21MC12UF20%50VH(SPE0717) Firadec

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP FIRADEC
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 12 µF 12 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.5 mm 7.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.006 mA
Length 18.2 mm 18.2 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 10/12 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO
Tan Delta 0.06
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Base Number Matches 2 2
ECCN Code EAR99
ESR 210 mΩ

Compare CTS1C12UF20%50V with alternatives

Compare CTS21MC12UF20%50VH(SPE0717) with alternatives