CTS1C107K010 vs CTS1MC107K010 feature comparison

CTS1C107K010 EXXELIA Group

Buy Now Datasheet

CTS1MC107K010 EXXELIA Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.5 mm 7.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 18.2 mm 18.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Base Number Matches 2 1
ECCN Code EAR99
Reference Standard MIL-PRF-39003

Compare CTS1C107K010 with alternatives

Compare CTS1MC107K010 with alternatives