CTS1B475K050 vs CTS1B4.7UF10%50VH(SPE0717) feature comparison

CTS1B475K050 Firadec

Buy Now Datasheet

CTS1B4.7UF10%50VH(SPE0717) EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FIRADEC EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.9 mm 4.9 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 12.8 mm 12.8 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Base Number Matches 2 1

Compare CTS1B475K050 with alternatives

Compare CTS1B4.7UF10%50VH(SPE0717) with alternatives