CTS1B105K100H vs CTS1B1M0K100VH(SPE0717) feature comparison

CTS1B105K100H EXXELIA Group

Buy Now Datasheet

CTS1B1M0K100VH(SPE0717) EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.9 mm 4.9 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 12.8 mm 12.8 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Base Number Matches 1 1

Compare CTS1B105K100H with alternatives

Compare CTS1B1M0K100VH(SPE0717) with alternatives