CTS1A224M063 vs TS01A224M063F feature comparison

CTS1A224M063 EXXELIA Group

Buy Now Datasheet

TS01A224M063F EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 3.6 mm 3.6 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 8.1 mm 8.1 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR, 10.5 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.001 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.06
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare CTS1A224M063 with alternatives

Compare TS01A224M063F with alternatives