CTS1A0.39UF10%100VH(SPE0717) vs CTS1MA394K100 feature comparison

CTS1A0.39UF10%100VH(SPE0717) EXXELIA Group

Buy Now Datasheet

CTS1MA394K100 EXXELIA Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.39 µF 0.39 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 3.6 mm 3.6 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 8.1 mm 8.1 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Base Number Matches 1 1
Reference Standard MIL-PRF-39003

Compare CTS1A0.39UF10%100VH(SPE0717) with alternatives

Compare CTS1MA394K100 with alternatives