CTRL5480F-3-101K vs RB5480-3-101K-RC feature comparison

CTRL5480F-3-101K Central Technologies

Buy Now Datasheet

RB5480-3-101K-RC Allied Components International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL TECHNOLOGIES ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.18 Ω 0.18 Ω
Inductance-Nom (L) 100 µH 100 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current-Max 1 A 1 A
Shape/Size Description CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 10% 10%
Base Number Matches 1 1