CTP100F28-04
vs
310-83-104-41-1101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
ITW PANCON
PRECI-DIP SA
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Body Breadth
0.295 inch
Body Depth
0.571 inch
Body Length
0.4 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
GOLD (30)
Contact Gender
FEMALE
FEMALE
Contact Resistance
10 mΩ
Contact Style
IDC
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
CLEAR
Insulator Material
POLYAMIDE66
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
UL
Termination Type
IDC
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-2
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Base Number Matches
2
1
Package Description
ROHS COMPLIANT
Body/Shell Style
SOCKET
Contact Finish Termination
TIN
JESD-609 Code
e3
Mounting Style
STRAIGHT
Terminal Pitch
2.54 mm
Compare CTP100F28-04 with alternatives
Compare 310-83-104-41-1101 with alternatives