CTML0603F-R82K
vs
ILSB0603ERR82K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
VISHAY DALE
Package Description
0603
0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0603
Construction
Multilayer Chip
Rectangular
Core Material
FERRITE
Ferrite
DC Resistance
2.1 Ω
2.1 Ω
Inductance-Nom (L)
0.82 µH
0.82 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.8 mm
0.8 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR
TR, 7 Inch
Quality Factor-Min (at L-nom)
15
15
Rated Current-Max
0.035 A
0.035 A
Self Resonance Frequency
85 MHz
98 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Special Feature
Q MEASURED AT 25 MHZ
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
25 MHz
25 MHz
Tolerance
10%
10%
Base Number Matches
1
2
Compare CTML0603F-R82K with alternatives
Compare ILSB0603ERR82K with alternatives