CTMCC1206KTB201102 vs 1206H2000102KDR feature comparison

CTMCC1206KTB201102 Central Technologies

Buy Now Datasheet

1206H2000102KDR Knowles Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL TECHNOLOGIES KNOWLES PRECISION DEVICES
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Package Style SMT
Reference Standard IECQ-CECC

Compare CTMCC1206KTB201102 with alternatives

Compare 1206H2000102KDR with alternatives