CTMC1812SF-R47K vs PM1812-R47K-RC feature comparison

CTMC1812SF-R47K Central Technologies

Buy Now Datasheet

PM1812-R47K-RC Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES BOURNS INC
Package Description CHIP 1812
Reach Compliance Code compliant compliant
Case/Size Code 1812 1812
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.32 Ω 0.32 Ω
Inductance-Nom (L) 0.47 µH 0.47 µH
Inductor Application RF INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.2 mm 3.2 mm
Package Length 4.5 mm 4.5 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR TR, 7 Inch
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.545 A 0.545 A
Self Resonance Frequency 350 MHz 145 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape J BEND WRAPAROUND
Test Frequency 25.2 MHz 25.2 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 22 Weeks
Samacsys Manufacturer Bourns
JESD-609 Code e3
Terminal Finish TIN

Compare CTMC1812SF-R47K with alternatives

Compare PM1812-R47K-RC with alternatives