CTM08HRKH
vs
CYM08HRKH
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
MOUNTING FLANGE
|
MOUNTING FLANGE
|
Body Breadth |
0.325 inch
|
0.325 inch
|
Body Depth |
0.431 inch
|
0.431 inch
|
Body Length |
2.187 inch
|
2.187 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material |
NOT SPECIFIED
|
BERYLLIUM NICKEL
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
1800VDC V
|
1800VDC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
4.448 N
|
4.448 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
GREEN
|
GREEN
|
Insulator Material |
GLASS FILLED POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e0
|
e4
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mating Contact Row Spacing |
0.14 inch
|
0.14 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .125-.137
|
HOLE .125-.137
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1,(1/2 LD)
|
1,(1/2 LD)
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
220 °C
|
220 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
100u inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.225 inch
|
0.225 inch
|
Terminal Pitch |
3.9624 mm
|
3.9624 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
Withdrawl Force-Min |
.278 N
|
.278 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CTM08HRKH with alternatives
Compare CYM08HRKH with alternatives