CTLL2012-R47K vs L-15CR47KV6E feature comparison

CTLL2012-R47K Central Technologies

Buy Now Datasheet

L-15CR47KV6E Johanson Dielectrics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CENTRAL TECHNOLOGIES JOHANSON DIELECTRICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 1.8 Ω 1.8 Ω
Inductance-Nom (L) 0.47 µH 0.47 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 10 10
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 250 MHz 250 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 800 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.05 MHz 50 MHz
Tolerance 10% 10%
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CTLL2012-R47K with alternatives

Compare L-15CR47KV6E with alternatives