CTJ-8-08-360-B1-BK-P3-FS-PG6 vs 5-6605844-1 feature comparison

CTJ-8-08-360-B1-BK-P3-FS-PG6 Central Components Manufacturing

Buy Now Datasheet

5-6605844-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.537 inch 0.625 inch
Body Depth 0.843 inch 0.85 inch
Body Length 0.625 inch 0.725 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Empty Shell NO
Filter Feature NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 MOUNTING FLANGE
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 2 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Material BRASS BRASS
Terminal Length 0.126 inch 0.145 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 10 Weeks

Compare CTJ-8-08-360-B1-BK-P3-FS-PG6 with alternatives

Compare 5-6605844-1 with alternatives