CTCB1206F-800H vs HZ1206E601R-10 feature comparison

CTCB1206F-800H Central Technologies

Buy Now Datasheet

HZ1206E601R-10 Steward, Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL TECHNOLOGIES STEWARD INC
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1206 1206
Construction Multilayer Chip Chip Bead
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Impedance 80 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.5 A 0.5 A
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Width 1.6 mm 1.6 mm
Base Number Matches 1 2

Compare CTCB1206F-800H with alternatives