CTCB1206F-351H vs ACML-0402H-601N-T feature comparison

CTCB1206F-351H Central Technologies

Buy Now Datasheet

ACML-0402H-601N-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES ABRACON LLC
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1206
Construction Multilayer Chip
DC Resistance-Max 0.6 Ω 0.6 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm 0.5 mm
JESD-609 Code e3
Length 3.2 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Impedance 350 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.3 A 0.3 A
Terminal Finish Matte Tin (Sn)
Width 1.6 mm 0.5 mm
Base Number Matches 1 1

Compare CTCB1206F-351H with alternatives

Compare ACML-0402H-601N-T with alternatives