CTCB1206F-221H vs BMB2J0125AN2 feature comparison

CTCB1206F-221H Central Technologies

Buy Now Datasheet

BMB2J0125AN2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1206
Construction Multilayer Chip
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm 1.5 mm
JESD-609 Code e3
Length 3.2 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Impedance 220 OHM Ω 125 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.3 A 0.3 A
Terminal Finish Matte Tin (Sn)
Width 1.6 mm 3.2 mm
Base Number Matches 1 1

Compare CTCB1206F-221H with alternatives

Compare BMB2J0125AN2 with alternatives