CTCB0805F-750H vs NCB1812D121TR feature comparison

CTCB0805F-750H Central Technologies

Buy Now Datasheet

NCB1812D121TR NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL TECHNOLOGIES NIC COMPONENTS CORP
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN EIA STD PACKAGE SIZE 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Multilayer Chip
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 1.5 mm
JESD-609 Code e3 e0
Length 2 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Output Impedance 75 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.5 A 0.5 A
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 1.2 mm
Base Number Matches 1 1
Additional Feature NICKEL BARRIER WITH SOLDER PLATE FINISH TERMINATION

Compare CTCB0805F-750H with alternatives

Compare NCB1812D121TR with alternatives