CTC4RSEE6.8UF20%35V vs NRD685M35R12 feature comparison

CTC4RSEE6.8UF20%35V Firadec

Buy Now Datasheet

NRD685M35R12 NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FIRADEC NEC ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0024 mA 0.0023 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.04 0.06
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND J BEND
Base Number Matches 2 3
Manufacturer Series R
Packing Method TR, 7 INCH

Compare CTC4RSEE6.8UF20%35V with alternatives

Compare NRD685M35R12 with alternatives