CTC3ED15UFK35VFR vs T513D156K035AT61107610 feature comparison

CTC3ED15UFK35VFR Firadec

Buy Now Datasheet

T513D156K035AT61107610 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FIRADEC KEMET ELECTRONICS CORP
Package Description , 2917 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Series CTC3E(35V)
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 100 mΩ
JESD-609 Code e3
Leakage Current 0.0053 mA
Mounting Feature SURFACE MOUNT
Ripple Current 490 mA
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND

Compare CTC3ED15UFK35VFR with alternatives

Compare T513D156K035AT61107610 with alternatives