CTBA1301/2A
vs
EM501502
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAMDENBOSS LTD
|
EATON CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: UL 94V-0, POLYAMIDE66
|
STANDARD: UL 94V-0, POLYETHYLENE
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
CONNECTOR
|
CONNECTOR
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
10 A
|
15 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CUL; IEC; UL
|
CE; CUL; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
1.3 mm2
|
1.309 mm2
|
Wire Gauge |
16 AWG
|
16 AWG
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Eaton
|
|
|
|
Compare CTBA1301/2A with alternatives
Compare EM501502 with alternatives