CTB92HE/8 vs TJ0831430000G feature comparison

CTB92HE/8 Camden Electronics Ltd

Buy Now Datasheet

TJ0831430000G Anytek Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CAMDEN ELECTRONICS LTD ANYTEK TECHNOLOGY CORP LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL94V-0, PA STANDARD: UL94V-0, POLYETHYLENE
Fastening Method SCREW CLAMP SCREW
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 10 A 10 A
Rated Voltage 200 V 300 V
Safety Approval CUL; IMQ; UL; VDE CUL; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 2 1
Package Description ROHS COMPLIANT

Compare CTB92HE/8 with alternatives

Compare TJ0831430000G with alternatives