CTB0102/2
vs
1957290000
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
CAMDENBOSS LTD
|
|
Reach Compliance Code |
unknown
|
|
Samacsys Manufacturer |
CamdenBoss Ltd
|
|
Additional Feature |
STANDARD: UL 94V-0, PA66
|
|
Fastening Method |
SCREW
|
|
Mounting Type |
BOARD
|
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
2
|
|
Rated Current |
10 A
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
UL
|
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
|
Wire Cross Section |
3.3 mm2
|
|
Wire Gauge |
12 AWG
|
|
Base Number Matches |
1
|
|
|
|
|