CT9ED477K040 vs CT9ED470MK40VH(SPE0717) feature comparison

CT9ED477K040 Firadec

Buy Now Datasheet

CT9ED470MK40VH(SPE0717) EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FIRADEC EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.1 mm 10.1 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e3
Leakage Current 0.006 mA
Length 34 mm 34 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Box Box
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 40 V 40 V
Ripple Current 750 mA
Surface Mount NO
Tan Delta 0.35
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Base Number Matches 2 1

Compare CT9ED477K040 with alternatives

Compare CT9ED470MK40VH(SPE0717) with alternatives