CT9CRB33UF10%80VH
vs
CT79B336K080
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.4 mm
7.4 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Leakage Current
0.001 mA
Length
23 mm
23 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
BULK
Box
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
80 V
80 V
Reference Standard
CECC30202-004
Ripple Current
97.5 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
WIRE
Base Number Matches
1
1
Series
CT79
Compare CT9CRB33UF10%80VH with alternatives
Compare CT79B336K080 with alternatives