CT9CRB180MM010V vs CT9HTB180UF+/-20%10V feature comparison

CT9CRB180MM010V Firadec

Buy Now Datasheet

CT9HTB180UF+/-20%10V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FIRADEC EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 180 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET)
JESD-609 Code e3
Leakage Current 0.001 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Surface Mount NO
Tan Delta 0.54
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Base Number Matches 2 1

Compare CT9CRB180MM010V with alternatives

Compare CT9HTB180UF+/-20%10V with alternatives