CT9CRB1802010
vs
M39006/22-0050
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
1
|
8
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
18 Weeks
|
Capacitance |
|
180 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Diameter |
|
7.14 mm
|
Dielectric Material |
|
TANTALUM (WET)
|
ESR |
|
2210 mΩ
|
Leakage Current |
|
0.001 mA
|
Length |
|
16.28 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Axial
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
10 V
|
Reference Standard |
|
MIL-PRF-39006
|
Ripple Current |
|
0.53235 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.3
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare CT9CRB1802010 with alternatives
Compare M39006/22-0050 with alternatives