CT9B180MM010V vs M39006/09-8044 feature comparison

CT9B180MM010V EXXELIA Group

Buy Now Datasheet

M39006/09-8044 Vishay Sprague

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer EXXELIA GROUP VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 180 µF 180 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e3 e0
Leakage Current 0.001 mA 0.001 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Tan Delta 0.54 0.544
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 2 3
ECCN Code EAR99
Manufacturer Series M39006/09
Reference Standard MIL-C-39006

Compare CT9B180MM010V with alternatives

Compare M39006/09-8044 with alternatives