CT9B150MM10VH
vs
CT9B150UF20%10VH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
150 µF
150 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.4 mm
7.4 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Length
23 mm
23 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Box
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Base Number Matches
1
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Leakage Current
0.001 mA
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
97.5 mA
Surface Mount
NO
Tan Delta
0.5
Terminal Shape
WIRE
Compare CT9B150MM10VH with alternatives
Compare CT9B150UF20%10VH with alternatives