CT9A8UF20%30V vs CT9A8MM30VH feature comparison

CT9A8UF20%30V EXXELIA Group

Buy Now Datasheet

CT9A8MM30VH EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2017-07-07 2017-07-07
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 8 µF 8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.8 mm 5.8 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.001 mA
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method BULK Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 30 V 30 V
Ripple Current 31.2 mA
Surface Mount NO
Tan Delta 0.06
Terminal Shape WIRE
Base Number Matches 1 1

Compare CT9A8UF20%30V with alternatives

Compare CT9A8MM30VH with alternatives