CT79ED270MK60VH
vs
CT79ED270UF10%60VH
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
270 µF
|
270 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
10.1 mm
|
10.1 mm
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
Length |
34 mm
|
34 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
Box
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
60 V
|
60 V
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: CECC30202-801
|
Leakage Current |
|
0.009 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
TUBULAR PACKAGE
|
Reference Standard |
|
ESCC3003/005
|
Ripple Current |
|
721.5 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.26
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare CT79ED270MK60VH with alternatives
Compare CT79ED270UF10%60VH with alternatives