CT79ECMSC108M010 vs CT79ECMSC1000UF20%10VH feature comparison

CT79ECMSC108M010 EXXELIA Group

Buy Now Datasheet

CT79ECMSC1000UF20%10VH EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 9040 , 9040
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Height 12.5 mm 12.5 mm
Length 22.8 mm 22.8 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Box Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series CT79E CT79E
Size Code 9040 9040
Width 10.1 mm 10.1 mm
Base Number Matches 1 1

Compare CT79ECMSC108M010 with alternatives

Compare CT79ECMSC1000UF20%10VH with alternatives