CT79C430MM08V vs CT4E/69FC430UF20%8V feature comparison

CT79C430MM08V EXXELIA Group

Buy Now Datasheet

CT4E/69FC430UF20%8V Firadec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP FIRADEC
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 430 µF 430 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.002 mA 0.002 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 8 V 8 V
Surface Mount NO NO
Tan Delta 0.46 0.84
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
Additional Feature STANDARD: BS9073F008
Ripple Current 340 mA

Compare CT79C430MM08V with alternatives

Compare CT4E/69FC430UF20%8V with alternatives