CT79B33MK80V
vs
CT79B336K080
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
7.4 mm
|
7.4 mm
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.001 mA
|
|
Length |
23 mm
|
23 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
|
Package Style |
Axial
|
Axial
|
Packing Method |
Box
|
Box
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
80 V
|
80 V
|
Surface Mount |
NO
|
|
Tan Delta |
0.1
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Series |
|
CT79
|
|
|
|
Compare CT79B33MK80V with alternatives
Compare CT79B336K080 with alternatives