CT79B150UF20%10V vs CT9B150UF20%10VH(SPE0717) feature comparison

CT79B150UF20%10V EXXELIA Group

Buy Now Datasheet

CT9B150UF20%10VH(SPE0717) EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.4 mm 7.4 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e3
Leakage Current 0.001 mA
Length 23 mm 23 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Box Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1271 mA
Surface Mount NO
Tan Delta 0.28
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Base Number Matches 2 1

Compare CT79B150UF20%10V with alternatives

Compare CT9B150UF20%10VH(SPE0717) with alternatives