CT79B150MM10VH vs CT9B150UF20%10VH(SPE0717) feature comparison

CT79B150MM10VH EXXELIA Group

Buy Now Datasheet

CT9B150UF20%10VH(SPE0717) EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.4 mm 7.4 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Length 23 mm 23 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Box Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Base Number Matches 1 1

Compare CT79B150MM10VH with alternatives

Compare CT9B150UF20%10VH(SPE0717) with alternatives