CT69FEC540MM015V vs DCT4E547X0015DT feature comparison

CT69FEC540MM015V Firadec

Buy Now Datasheet

DCT4E547X0015DT EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FIRADEC EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Capacitance 540 µF 540 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.005 mA 0.003 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Surface Mount NO NO
Tan Delta 0.45 0.15
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code No
Ripple Current 610 mA

Compare CT69FEC540MM015V with alternatives

Compare DCT4E547X0015DT with alternatives