CT69FEC1500MK6.3V
vs
CT9EGB1500106.3
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FIRADEC
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Capacitance |
1500 µF
|
1500 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
Leakage Current |
0.005 mA
|
0.006 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.82
|
1.15
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
STANDARDS: CECC-30200; CECC-30202-004; MIL-C-39006
|
|
|
|
Compare CT69FEC1500MK6.3V with alternatives
Compare CT9EGB1500106.3 with alternatives