CT69FC50MM060V vs DCT4E506X0060BF feature comparison

CT69FC50MM060V EXXELIA Group

Buy Now Datasheet

DCT4E506X0060BF EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 50 µF 50 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.002 mA 0.002 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Surface Mount NO NO
Tan Delta 0.09 0.09
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code Yes
Ripple Current 230 mA

Compare CT69FC50MM060V with alternatives

Compare DCT4E506X0060BF with alternatives