CT6560X7R363JPC
vs
CT6560X7R363JPA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNION TECHNOLOGY CORP
|
UNION TECHNOLOGY CORP
|
Package Description |
, 6560
|
, 6560
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.036 µF
|
0.036 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Custom Sizes, Voltage & Values Available
|
Custom Sizes, Voltage & Values Available
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
7.62 mm
|
7.62 mm
|
Length |
16.5 mm
|
16.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Size Code |
6560
|
6560
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
15.2 mm
|
15.2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CT6560X7R363JPC with alternatives
Compare CT6560X7R363JPA with alternatives