CT6560COG681MWC
vs
CT6560COG681MSX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
UNION TECHNOLOGY CORP
UNION TECHNOLOGY CORP
Package Description
, 6560
, 6560
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.00068 µF
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Custom Sizes, Voltage & Values Available
Custom Sizes, Voltage & Values Available
Dielectric Material
CERAMIC
CERAMIC
Height
7.62 mm
7.62 mm
Length
16.5 mm
16.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Package Style
SMT
SMT
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Size Code
6560
6560
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
15.2 mm
15.2 mm
Base Number Matches
1
1
Compare CT6560COG681MWC with alternatives
Compare CT6560COG681MSX with alternatives