CT4EB68UF10%15V vs T212C686K015STC feature comparison

CT4EB68UF10%15V Firadec

Buy Now Datasheet

T212C686K015STC KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FIRADEC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.001 mA 0.005 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 270 mA
Surface Mount NO NO
Tan Delta 0.26 0.06
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
HTS Code 8532.21.00.20
Manufacturer Series T212
Packing Method AMMO PACK

Compare CT4EB68UF10%15V with alternatives

Compare T212C686K015STC with alternatives