CT4EA4.7MM100V vs CT79A4.7UF+/-20%100V feature comparison

CT4EA4.7MM100V Firadec

Buy Now Datasheet

CT79A4.7UF+/-20%100V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FIRADEC EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 4.7 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET)
JESD-609 Code e3
Leakage Current 0.001 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Tan Delta 0.03
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Base Number Matches 2 1

Compare CT4EA4.7MM100V with alternatives

Compare CT79A4.7UF+/-20%100V with alternatives