CT4E-69FD540UF20%15V vs T290D547M015MSC feature comparison

CT4E-69FD540UF20%15V EXXELIA Group

Buy Now Datasheet

T290D547M015MSC KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
Additional Feature STANDARD: BS9073F008
Capacitance 540 µF 540 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e3 e0
Leakage Current 0.003 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 610 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish Tin (Sn) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ECCN Code EAR99
Diameter 10.31 mm
Length 26.97 mm
Package Style Axial
Packing Method Tray
Reference Standard MIL-STD-202

Compare CT4E-69FD540UF20%15V with alternatives

Compare T290D547M015MSC with alternatives