CT42-153K17B500T26 vs C410C153K5R5CA feature comparison

CT42-153K17B500T26 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

C410C153K5R5CA KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.015 µF 0.015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.5 mm 2.54 mm
Dielectric Material CERAMIC CERAMIC
Length 4.3 mm 4.32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR AMMO PACK; BULK; TR, 12 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.40
JESD-609 Code e3
Package Shape TUBULAR PACKAGE
Terminal Finish MATTE TIN OVER NICKEL

Compare CT42-153K17B500T26 with alternatives

Compare C410C153K5R5CA with alternatives